
BD9E304FP4-EVK-003 | |
|---|---|
DigiKey Part Number | 846-BD9E304FP4-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | BD9E304FP4-EVK-003 |
Description | EVAL BOARD FOR BD9E304 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BD9E304 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 10V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | BD9E304 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,28000 Kč | 743,28 Kč |
| Unit Price without VAT: | 743,28000 Kč |
|---|---|
| Unit Price with VAT: | 899,36880 Kč |


