
BD9E100FJ-LBGH2 | |
|---|---|
DigiKey Part Number | BD9E100FJ-LBGH2TR-ND - Tape & Reel (TR) BD9E100FJ-LBGH2CT-ND - Cut Tape (CT) BD9E100FJ-LBGH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E100FJ-LBGH2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E100FJ-LBGH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 54,47700 Kč | 544,77 Kč |
| 25 | 49,98120 Kč | 1 249,53 Kč |
| 100 | 45,04280 Kč | 4 504,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 42,68688 Kč | 10 671,72 Kč |
| 500 | 41,26768 Kč | 20 633,84 Kč |
| 750 | 40,55661 Kč | 30 417,46 Kč |
| 1 250 | 39,76884 Kč | 49 711,05 Kč |
| 1 750 | 39,30853 Kč | 68 789,93 Kč |
| 2 500 | 38,86579 Kč | 97 164,47 Kč |
| Unit Price without VAT: | 72,41000 Kč |
|---|---|
| Unit Price with VAT: | 87,61610 Kč |


