
BD9E100FJ-LBGE2 | |
|---|---|
DigiKey Part Number | BD9E100FJ-LBGE2TR-ND - Tape & Reel (TR) BD9E100FJ-LBGE2CT-ND - Cut Tape (CT) BD9E100FJ-LBGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E100FJ-LBGE2 |
Description | IC REG BUCK ADJ 1A 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9E100FJ-LBGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,36400 Kč | 623,64 Kč |
| 25 | 57,29080 Kč | 1 432,27 Kč |
| 100 | 51,72440 Kč | 5 172,44 Kč |
| 250 | 49,06896 Kč | 12 267,24 Kč |
| 500 | 48,73636 Kč | 24 368,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,75992 Kč | 111 899,80 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

