Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9D323QWZ-E2

DigiKey Part Number
BD9D323QWZ-E2TR-ND - Tape & Reel (TR)
BD9D323QWZ-E2CT-ND - Cut Tape (CT)
BD9D323QWZ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9D323QWZ-E2
Description
IC REG BUCK ADJ 3A UMMP008Z2020
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 8-XFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9D323QWZ-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Obsolete
Frequency - Switching
700kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
UMMP008Z2020
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD9D320EFJ-E2Rohm Semiconductor0BD9D320EFJ-E2CT-ND13,97000 KčMFR Recommended
BD9D322QWZ-E2Rohm Semiconductor554BD9D322QWZ-E2CT-ND17,31000 KčParametric Equivalent
TPS54328DRCRTexas Instruments2 941296-TPS54328DRCRCT-ND36,29000 KčSimilar
In-Stock: 294
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,31000 Kč17,31 Kč
1012,36700 Kč123,67 Kč
2511,12840 Kč278,21 Kč
1009,76040 Kč976,04 Kč
2509,10968 Kč2 277,42 Kč
Unit Price without VAT:17,31000 Kč
Unit Price with VAT:20,94510 Kč