
BD9D300MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9D300MUV-E2TR-ND - Tape & Reel (TR) 846-BD9D300MUV-E2CT-ND - Cut Tape (CT) 846-BD9D300MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9D300MUV-E2 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9D300MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,62000 Kč | 34,62 Kč |
| 10 | 25,33900 Kč | 253,39 Kč |
| 25 | 23,00760 Kč | 575,19 Kč |
| 100 | 20,45920 Kč | 2 045,92 Kč |
| 250 | 19,24128 Kč | 4 810,32 Kč |
| 500 | 18,50718 Kč | 9 253,59 Kč |
| 1 000 | 18,37954 Kč | 18 379,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,15685 Kč | 51 470,55 Kč |
| 6 000 | 16,79170 Kč | 100 750,20 Kč |
| 9 000 | 16,60886 Kč | 149 479,74 Kč |
| Unit Price without VAT: | 34,62000 Kč |
|---|---|
| Unit Price with VAT: | 41,89020 Kč |

