
BD9C401EFJ-E2 | |
|---|---|
DigiKey Part Number | 846-1116-2-ND - Tape & Reel (TR) 846-1116-1-ND - Cut Tape (CT) 846-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C401EFJ-E2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9C401EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,44400 Kč | 274,44 Kč |
| 25 | 24,96240 Kč | 624,06 Kč |
| 100 | 22,22010 Kč | 2 222,01 Kč |
| 250 | 20,91400 Kč | 5 228,50 Kč |
| 500 | 20,12658 Kč | 10 063,29 Kč |
| 1 000 | 20,04721 Kč | 20 047,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,79396 Kč | 46 984,90 Kč |
| 5 000 | 18,38144 Kč | 91 907,20 Kč |
| 7 500 | 18,17483 Kč | 136 311,23 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

