
BD9C301FJ-LBGH2 | |
|---|---|
DigiKey Part Number | BD9C301FJ-LBGH2TR-ND - Tape & Reel (TR) BD9C301FJ-LBGH2CT-ND - Cut Tape (CT) BD9C301FJ-LBGH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C301FJ-LBGH2 |
Description | IC REG BUCK ADJ 3A 8SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9C301FJ-LBGH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 63,62400 Kč | 636,24 Kč |
| 25 | 58,46680 Kč | 1 461,67 Kč |
| 100 | 52,79950 Kč | 5 279,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,09620 Kč | 12 524,05 Kč |
| 500 | 48,46800 Kč | 24 234,00 Kč |
| 750 | 47,65259 Kč | 35 739,44 Kč |
| 1 250 | 46,74877 Kč | 58 435,96 Kč |
| 1 750 | 46,22056 Kč | 80 885,98 Kč |
| 2 500 | 45,71248 Kč | 114 281,20 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |

