
BD9C301FJ-E2 | |
|---|---|
DigiKey Part Number | 846-1117-2-ND - Tape & Reel (TR) 846-1117-1-ND - Cut Tape (CT) 846-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9C301FJ-E2 |
Description | IC REG BUCK ADJ 3A 8SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9C301FJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12.6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 19,86400 Kč | 496,60 Kč |
| 100 | 17,62360 Kč | 1 762,36 Kč |
| 250 | 16,55400 Kč | 4 138,50 Kč |
| 500 | 15,90934 Kč | 7 954,67 Kč |
| 1 000 | 15,37831 Kč | 15 378,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,81812 Kč | 37 045,30 Kč |
| 5 000 | 14,48039 Kč | 72 401,95 Kč |
| 7 500 | 14,31129 Kč | 107 334,68 Kč |
| 12 500 | 14,12384 Kč | 176 548,00 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |


