
BD9B600MUV-E2 | |
|---|---|
DigiKey Part Number | BD9B600MUV-E2TR-ND - Tape & Reel (TR) BD9B600MUV-E2CT-ND - Cut Tape (CT) BD9B600MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B600MUV-E2 |
Description | IC REG BUCK ADJ 6A 16VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B600MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz, 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 22,30720 Kč | 557,68 Kč |
| 100 | 19,81900 Kč | 1 981,90 Kč |
| 250 | 18,63312 Kč | 4 658,28 Kč |
| 500 | 17,91904 Kč | 8 959,52 Kč |
| 1 000 | 17,33092 Kč | 17 330,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,88943 Kč | 53 668,29 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

