
BD9B600MUV-E2 | |
---|---|
DigiKey Part Number | BD9B600MUV-E2TR-ND - Tape & Reel (TR) BD9B600MUV-E2CT-ND - Cut Tape (CT) BD9B600MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9B600MUV-E2 |
Description | IC REG BUCK ADJ 6A 16VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9B600MUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,49000 Kč | 32,49 Kč |
10 | 23,83000 Kč | 238,30 Kč |
25 | 21,63000 Kč | 540,75 Kč |
100 | 19,21780 Kč | 1 921,78 Kč |
250 | 18,06876 Kč | 4 517,19 Kč |
500 | 17,37596 Kč | 8 687,98 Kč |
1 000 | 16,80564 Kč | 16 805,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 16,10110 Kč | 48 303,30 Kč |
6 000 | 15,75640 Kč | 94 538,40 Kč |
9 000 | 15,58376 Kč | 140 253,84 Kč |
Unit Price without VAT: | 32,49000 Kč |
---|---|
Unit Price with VAT: | 39,31290 Kč |