Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9B400MUV-E2

DigiKey Part Number
BD9B400MUV-E2TR-ND - Tape & Reel (TR)
BD9B400MUV-E2CT-ND - Cut Tape (CT)
BD9B400MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9B400MUV-E2
Description
IC REG BUCK ADJ 4A 16VQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9B400MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
1MHz, 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN016V3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1016,54600 Kč165,46 Kč
2514,93360 Kč373,34 Kč
10013,17410 Kč1 317,41 Kč
25012,33424 Kč3 083,56 Kč
50011,82776 Kč5 913,88 Kč
1 00011,53357 Kč11 533,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,89593 Kč32 687,79 Kč
6 00010,64382 Kč63 862,92 Kč
9 00010,51757 Kč94 658,13 Kč
15 00010,37773 Kč155 665,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč