New at DigiKey
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9B206ANF-ZTR

DigiKey Part Number
846-BD9B206ANF-ZTR-ND - Tape & Reel (TR)
846-BD9B206ANF-ZTRCT-ND - Cut Tape (CT)
846-BD9B206ANF-ZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9B206ANF-ZTR
Description
2.7V TO 5.5V INPUT, 2.0A INTEGRA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-VFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VFN006V1515A
Voltage - Input (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
1017,01800 Kč170,18 Kč
2515,36640 Kč384,16 Kč
10013,56650 Kč1 356,65 Kč
25012,70600 Kč3 176,50 Kč
50012,18712 Kč6 093,56 Kč
1 00011,90203 Kč11 902,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,23263 Kč33 697,89 Kč
6 00010,97451 Kč65 847,06 Kč
9 00010,84532 Kč97 607,88 Kč
15 00010,70210 Kč160 531,50 Kč
Manufacturers Standard Package
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč