
BD9A201FP4-LBZTL | |
|---|---|
DigiKey Part Number | 846-BD9A201FP4-LBZTLTR-ND - Tape & Reel (TR) 846-BD9A201FP4-LBZTLCT-ND - Cut Tape (CT) 846-BD9A201FP4-LBZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A201FP4-LBZTL |
Description | IC REG BUCK ADJ 2A TSOT23-8L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT23-8L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,66500 Kč | 236,65 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 100 | 19,07670 Kč | 1 907,67 Kč |
| 250 | 17,93312 Kč | 4 483,28 Kč |
| 500 | 17,24356 Kč | 8 621,78 Kč |
| 1 000 | 16,67598 Kč | 16 675,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 15,89285 Kč | 55 624,97 Kč |
| 7 000 | 15,56447 Kč | 108 951,29 Kč |
| 10 500 | 15,39991 Kč | 161 699,05 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

