
BD9A201FP4-LBZTL | |
---|---|
DigiKey Part Number | 846-BD9A201FP4-LBZTLTR-ND - Tape & Reel (TR) 846-BD9A201FP4-LBZTLCT-ND - Cut Tape (CT) 846-BD9A201FP4-LBZTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9A201FP4-LBZTL |
Description | IC REG BUCK ADJ 2A TSOT23-8L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.85V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT23-8L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,08000 Kč | 32,08 Kč |
10 | 23,47500 Kč | 234,75 Kč |
25 | 21,30480 Kč | 532,62 Kč |
100 | 18,92410 Kč | 1 892,41 Kč |
250 | 17,78964 Kč | 4 447,41 Kč |
500 | 17,10560 Kč | 8 552,80 Kč |
1 000 | 16,54256 Kč | 16 542,56 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 13,69781 Kč | 47 942,33 Kč |
Unit Price without VAT: | 32,08000 Kč |
---|---|
Unit Price with VAT: | 38,81680 Kč |