
BD9701T-V5 | |
|---|---|
DigiKey Part Number | 846-BD9701T-V5-ND |
Manufacturer | |
Manufacturer Product Number | BD9701T-V5 |
Description | IC REG BUCK ADJ 1.5A TO220FP-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A TO-220-5 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | BD9701T-V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220FP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,69200 Kč | 616,92 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,19730 Kč | 5 119,73 Kč |
| 250 | 48,57676 Kč | 12 144,19 Kč |
| 500 | 46,99772 Kč | 23 498,86 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |

