Boost Regulator Positive Output Step-Up DC-DC Controller IC VQFN16KV3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9615MUV-LBE2

DigiKey Part Number
BD9615MUV-LBE2TR-ND - Tape & Reel (TR)
BD9615MUV-LBE2CT-ND - Cut Tape (CT)
BD9615MUV-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9615MUV-LBE2
Description
IC REG 3.5V TO 60V INPUT 1CH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC VQFN16KV3030
Datasheet
 Datasheet
EDA/CAD Models
BD9615MUV-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 60V
Frequency - Switching
100kHz ~ 2.5MHz
Duty Cycle (Max)
90%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
VQFN16KV3030
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1030,63600 Kč306,36 Kč
2527,91040 Kč697,76 Kč
10024,90570 Kč2 490,57 Kč
25023,47324 Kč5 868,31 Kč
50022,61022 Kč11 305,11 Kč
1 00021,89965 Kč21 899,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,02236 Kč63 067,08 Kč
6 00020,59309 Kč123 558,54 Kč
9 00020,37800 Kč183 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč