
BD95861MUV-E2 | |
|---|---|
DigiKey Part Number | BD95861MUV-E2TR-ND - Tape & Reel (TR) BD95861MUV-E2CT-ND - Cut Tape (CT) BD95861MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95861MUV-E2 |
Description | IC REG BUCK ADJ 6A 20VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD95861MUV-E2 Models |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN020V4040 |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 25,81900 Kč | 258,19 Kč |
| 25 | 23,45840 Kč | 586,46 Kč |
| 100 | 20,86180 Kč | 2 086,18 Kč |
| 250 | 19,62420 Kč | 4 906,05 Kč |
| 500 | 18,87840 Kč | 9 439,20 Kč |
| 1 000 | 18,76244 Kč | 18 762,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,61572 Kč | 44 039,30 Kč |
| 5 000 | 17,22502 Kč | 86 125,10 Kč |
| 7 500 | 17,02943 Kč | 127 720,73 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |

