
BD95861MUV-E2 | |
|---|---|
DigiKey Part Number | BD95861MUV-E2TR-ND - Tape & Reel (TR) BD95861MUV-E2CT-ND - Cut Tape (CT) BD95861MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95861MUV-E2 |
Description | IC REG BUCK ADJ 6A 20VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD95861MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 23,61840 Kč | 590,46 Kč |
| 100 | 21,00430 Kč | 2 100,43 Kč |
| 250 | 19,75828 Kč | 4 939,57 Kč |
| 500 | 19,00738 Kč | 9 503,69 Kč |
| 1 000 | 18,89064 Kč | 18 890,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,73609 Kč | 44 340,22 Kč |
| 5 000 | 17,34271 Kč | 86 713,55 Kč |
| 7 500 | 17,14579 Kč | 128 593,43 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |

