
BD95841MUV-E2 | |
|---|---|
DigiKey Part Number | BD95841MUV-E2TR-ND - Tape & Reel (TR) BD95841MUV-E2CT-ND - Cut Tape (CT) BD95841MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD95841MUV-E2 |
Description | IC REG BUCK ADJ 4A 16VQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD95841MUV-E2 Models |
Category | Voltage - Input (Max) 15V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz ~ 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -20°C ~ 100°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 7.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 25 | 14,49040 Kč | 362,26 Kč |
| 100 | 12,77610 Kč | 1 277,61 Kč |
| 250 | 11,95772 Kč | 2 989,43 Kč |
| 500 | 11,46510 Kč | 5 732,55 Kč |
| 1 000 | 11,16812 Kč | 11 168,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,55775 Kč | 31 673,25 Kč |
| 6 000 | 10,31242 Kč | 61 874,52 Kč |
| 9 000 | 10,18956 Kč | 91 706,04 Kč |
| 15 000 | 10,05342 Kč | 150 801,30 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |

