Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9329AEFJ-E2

DigiKey Part Number
BD9329AEFJ-E2TR-ND - Tape & Reel (TR)
BD9329AEFJ-E2CT-ND - Cut Tape (CT)
BD9329AEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9329AEFJ-E2
Description
IC REG BUCK ADJ 3A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9329AEFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12.6V
Current - Output
Frequency - Switching
380kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 932
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1014,61500 Kč146,15 Kč
2513,18680 Kč329,67 Kč
10011,61190 Kč1 161,19 Kč
25010,86016 Kč2 715,04 Kč
50010,40702 Kč5 203,51 Kč
1 00010,03410 Kč10 034,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,64026 Kč24 100,65 Kč
5 0009,40290 Kč47 014,50 Kč
7 5009,28406 Kč69 630,45 Kč
12 5009,15241 Kč114 405,12 Kč
17 5009,07540 Kč158 819,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč