Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9328EFJ-E2

DigiKey Part Number
BD9328EFJ-E2TR-ND - Tape & Reel (TR)
BD9328EFJ-E2CT-ND - Cut Tape (CT)
BD9328EFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9328EFJ-E2
Description
IC REG BUCK ADJ 2A 8HTSOP-J
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9328EFJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12.6V
Current - Output
Frequency - Switching
380kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 734
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,01900 Kč130,19 Kč
2511,70840 Kč292,71 Kč
10010,28480 Kč1 028,48 Kč
2509,60280 Kč2 400,70 Kč
5009,19208 Kč4 596,04 Kč
1 0008,86704 Kč8 867,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,49714 Kč21 242,85 Kč
5 0008,28203 Kč41 410,15 Kč
7 5008,17430 Kč61 307,25 Kč
12 5008,05498 Kč100 687,25 Kč
17 5007,98526 Kč139 742,05 Kč
25 0007,91814 Kč197 953,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč