


BD9327EFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD9327EFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD9327EFJ-LBE2CT-ND - Cut Tape (CT) 846-BD9327EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9327EFJ-LBE2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9327EFJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16.2V | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 49,93300 Kč | 499,33 Kč |
| 25 | 45,75880 Kč | 1 143,97 Kč |
| 100 | 41,17920 Kč | 4 117,92 Kč |
| 250 | 38,99580 Kč | 9 748,95 Kč |
| 500 | 37,67924 Kč | 18 839,62 Kč |
| 1 000 | 36,59573 Kč | 36 595,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,45210 Kč | 88 630,25 Kč |
| 5 000 | 34,76294 Kč | 173 814,70 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |

