Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J

BD9327EFJ-LBE2

DigiKey Part Number
846-BD9327EFJ-LBE2TR-ND - Tape & Reel (TR)
846-BD9327EFJ-LBE2CT-ND - Cut Tape (CT)
846-BD9327EFJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9327EFJ-LBE2
Description
IC REG BUCK ADJ 4A 8HTSOP-J
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9327EFJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
16.2V
Current - Output
Frequency - Switching
380kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 335
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1049,93300 Kč499,33 Kč
2545,75880 Kč1 143,97 Kč
10041,17920 Kč4 117,92 Kč
25038,99580 Kč9 748,95 Kč
50037,67924 Kč18 839,62 Kč
1 00036,59573 Kč36 595,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50035,45210 Kč88 630,25 Kč
5 00034,76294 Kč173 814,70 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč