
BD9227F-E2 | |
|---|---|
DigiKey Part Number | 846-BD9227F-E2TR-ND - Tape & Reel (TR) 846-BD9227F-E2CT-ND - Cut Tape (CT) 846-BD9227F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9227F-E2 |
Description | IC REG BUCK ADJ 1A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.512V 1 Output 1A 8-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 18,65480 Kč | 466,37 Kč |
| 100 | 16,52960 Kč | 1 652,96 Kč |
| 250 | 15,51668 Kč | 3 879,17 Kč |
| 500 | 14,90606 Kč | 7 453,03 Kč |
| 1 000 | 14,40316 Kč | 14 403,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,60232 Kč | 29 005,80 Kč |
| 5 000 | 11,32599 Kč | 56 629,95 Kč |
| 7 500 | 11,18762 Kč | 83 907,15 Kč |
| 12 500 | 11,03436 Kč | 137 929,50 Kč |
| 17 500 | 10,94472 Kč | 191 532,60 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |

