


BD90640UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD90640UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD90640UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD90640UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90640UEFJ-CE2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,10400 Kč | 611,04 Kč |
| 25 | 56,14040 Kč | 1 403,51 Kč |
| 100 | 50,69130 Kč | 5 069,13 Kč |
| 250 | 48,09380 Kč | 12 023,45 Kč |
| 500 | 46,52694 Kč | 23 263,47 Kč |
| 1 000 | 45,23767 Kč | 45 237,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,87683 Kč | 109 692,07 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |

