
BD90640EFJ-CE2 | |
|---|---|
DigiKey Part Number | BD90640EFJ-CE2TR-ND - Tape & Reel (TR) BD90640EFJ-CE2CT-ND - Cut Tape (CT) BD90640EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90640EFJ-CE2 |
Description | IC REG BUCK ADJ 4A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD90640EFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,26000 Kč | 49,26 Kč |
| 10 | 36,52200 Kč | 365,22 Kč |
| 25 | 33,33480 Kč | 833,37 Kč |
| 100 | 29,84050 Kč | 2 984,05 Kč |
| 250 | 28,17332 Kč | 7 043,33 Kč |
| 500 | 27,16882 Kč | 13 584,41 Kč |
| 1 000 | 26,34134 Kč | 26 341,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,46814 Kč | 63 670,35 Kč |
| 5 000 | 24,94168 Kč | 124 708,40 Kč |
| 7 500 | 24,67818 Kč | 185 086,35 Kč |
| Unit Price without VAT: | 49,26000 Kč |
|---|---|
| Unit Price with VAT: | 59,60460 Kč |

