


BD90620UEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD90620UEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD90620UEFJ-CE2CT-ND - Cut Tape (CT) 846-BD90620UEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90620UEFJ-CE2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,34600 Kč | 573,46 Kč |
| 25 | 52,63760 Kč | 1 315,94 Kč |
| 100 | 47,45550 Kč | 4 745,55 Kč |
| 250 | 44,98360 Kč | 11 245,90 Kč |
| 500 | 44,52794 Kč | 22 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 40,97415 Kč | 102 435,38 Kč |
| 5 000 | 40,19446 Kč | 200 972,30 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

