8-HTSOP-J Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-HTSOP-J Top
8-HTSOP-J

BD90610UEFJ-CE2

DigiKey Part Number
846-BD90610UEFJ-CE2TR-ND - Tape & Reel (TR)
846-BD90610UEFJ-CE2CT-ND - Cut Tape (CT)
846-BD90610UEFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90610UEFJ-CE2
Description
IC REG BUCK ADJ 1.25A 8HTSOP-J
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
36V
Current - Output
Frequency - Switching
50kHz ~ 600kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HTSOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,11000 Kč68,11 Kč
1051,15800 Kč511,58 Kč
2546,90920 Kč1 172,73 Kč
10042,23910 Kč4 223,91 Kč
25040,01108 Kč10 002,77 Kč
50038,66840 Kč19 334,20 Kč
1 00037,56316 Kč37 563,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,39634 Kč90 990,85 Kč
5 00035,69333 Kč178 466,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,11000 Kč
Unit Price with VAT:82,41310 Kč