


BD90521EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD90521EFV-CE2TR-ND - Tape & Reel (TR) 846-BD90521EFV-CE2CT-ND - Cut Tape (CT) 846-BD90521EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD90521EFV-CE2 |
Description | IC REG BUCK ADJ 2A 20HTSSOP-B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD90521EFV-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,26000 Kč | 61,26 Kč |
| 10 | 45,86800 Kč | 458,68 Kč |
| 25 | 41,99040 Kč | 1 049,76 Kč |
| 100 | 37,73000 Kč | 3 773,00 Kč |
| 250 | 35,70080 Kč | 8 925,20 Kč |
| 500 | 34,47696 Kč | 17 238,48 Kč |
| 1 000 | 33,46950 Kč | 33 469,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,40631 Kč | 81 015,77 Kč |
| 5 000 | 31,76542 Kč | 158 827,10 Kč |
| Unit Price without VAT: | 61,26000 Kč |
|---|---|
| Unit Price with VAT: | 74,12460 Kč |

