Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
20 TSSOP

BD90521EFV-CE2

DigiKey Part Number
846-BD90521EFV-CE2TR-ND - Tape & Reel (TR)
846-BD90521EFV-CE2CT-ND - Cut Tape (CT)
846-BD90521EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD90521EFV-CE2
Description
IC REG BUCK ADJ 2A 20HTSSOP-B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD90521EFV-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
300kHz ~ 2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 476
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1047,12000 Kč471,20 Kč
2543,13840 Kč1 078,46 Kč
10038,76650 Kč3 876,65 Kč
25036,68100 Kč9 170,25 Kč
50035,42362 Kč17 711,81 Kč
1 00034,38842 Kč34 388,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,32625 Kč80 815,62 Kč
5 00031,68695 Kč158 434,75 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč