
BD83A14EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD83A14EFV-ME2TR-ND - Tape & Reel (TR) 846-BD83A14EFV-ME2CT-ND - Cut Tape (CT) 846-BD83A14EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83A14EFV-ME2 |
Description | IC LED DVR CONT 150MA 24HTSSOPB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 150mA 24-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 50V | |
Current - Output / Channel | 150mA | |
Frequency | 200kHz ~ 2.42MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 25 | 34,35280 Kč | 858,82 Kč |
| 100 | 30,76840 Kč | 3 076,84 Kč |
| 250 | 29,05788 Kč | 7 264,47 Kč |
| 500 | 28,02688 Kč | 14 013,44 Kč |
| 1 000 | 27,17834 Kč | 27 178,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,48006 Kč | 52 960,12 Kč |
| 4 000 | 25,90544 Kč | 103 621,76 Kč |
| 6 000 | 25,61749 Kč | 153 704,94 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |


