
RSS070P05HZGTB | |
|---|---|
DigiKey Part Number | 846-RSS070P05HZGTBTR-ND - Tape & Reel (TR) 846-RSS070P05HZGTBCT-ND - Cut Tape (CT) 846-RSS070P05HZGTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSS070P05HZGTB |
Description | PCH -45V -7A POWER MOSFET. RSS07 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 45 V 7A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47.6 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 100 | 21,31300 Kč | 2 131,30 Kč |
| 500 | 17,03988 Kč | 8 519,94 Kč |
| 1 000 | 16,57750 Kč | 16 577,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,18012 Kč | 35 450,30 Kč |
| 5 000 | 13,54371 Kč | 67 718,55 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |


