
BD8314NUV-E2 | |
---|---|
DigiKey Part Number | BD8314NUV-E2TR-ND - Tape & Reel (TR) BD8314NUV-E2CT-ND - Cut Tape (CT) BD8314NUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8314NUV-E2 |
Description | IC REG BOOST ADJ 2.5A 10VSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4V 1 Output 2.5A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD8314NUV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VSON010V3030 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 76,45000 Kč | 76,45 Kč |
10 | 57,67800 Kč | 576,78 Kč |
25 | 52,95800 Kč | 1 323,95 Kč |
100 | 47,77780 Kč | 4 777,78 Kč |
250 | 45,30776 Kč | 11 326,94 Kč |
500 | 43,81924 Kč | 21 909,62 Kč |
1 000 | 42,59360 Kč | 42 593,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 41,08016 Kč | 123 240,48 Kč |
Unit Price without VAT: | 76,45000 Kč |
---|---|
Unit Price with VAT: | 92,50450 Kč |