
BD8306MUV-E2 | |
|---|---|
DigiKey Part Number | BD8306MUV-E2TR-ND - Tape & Reel (TR) BD8306MUV-E2CT-ND - Cut Tape (CT) BD8306MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8306MUV-E2 |
Description | IC REG BUCK BOOST ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD8306MUV-E2 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package VQFN016V3030 |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,84000 Kč | 49,84 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 33,69400 Kč | 842,35 Kč |
| 100 | 30,15500 Kč | 3 015,50 Kč |
| 250 | 28,46692 Kč | 7 116,73 Kč |
| 500 | 27,66524 Kč | 13 832,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,57858 Kč | 76 735,74 Kč |
| 6 000 | 25,07266 Kč | 150 435,96 Kč |
| Unit Price without VAT: | 49,84000 Kč |
|---|---|
| Unit Price with VAT: | 60,30640 Kč |


