
BD82065FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82065FVJ-E2TR-ND - Tape & Reel (TR) BD82065FVJ-E2CT-ND - Cut Tape (CT) BD82065FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82065FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82065FVJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD82061FVJ-E2 | Rohm Semiconductor | 94 | BD82061FVJ-E2CT-ND | 17,73000 Kč | Parametric Equivalent |
| BD82061FVJ-LBE2 | Rohm Semiconductor | 2 451 | 846-BD82061FVJ-LBE2CT-ND | 27,74000 Kč | Parametric Equivalent |
| BD82065FVJ-LBE2 | Rohm Semiconductor | 2 400 | BD82065FVJ-LBE2CT-ND | 27,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 25 | 11,36200 Kč | 284,05 Kč |
| 100 | 9,97100 Kč | 997,10 Kč |
| 250 | 9,30740 Kč | 2 326,85 Kč |
| 500 | 8,90780 Kč | 4 453,90 Kč |
| 1 000 | 8,58350 Kč | 8 583,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,23150 Kč | 20 578,75 Kč |
| 5 000 | 8,02228 Kč | 40 111,40 Kč |
| 7 500 | 7,91741 Kč | 59 380,58 Kč |
| 12 500 | 7,80134 Kč | 97 516,75 Kč |
| 17 500 | 7,73345 Kč | 135 335,38 Kč |
| 25 000 | 7,66815 Kč | 191 703,75 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |

