
BD82004FVJ-MGE2 | |
|---|---|
DigiKey Part Number | BD82004FVJ-MGE2TR-ND - Tape & Reel (TR) BD82004FVJ-MGE2CT-ND - Cut Tape (CT) BD82004FVJ-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82004FVJ-MGE2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82004FVJ-MGE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP-BJ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,33500 Kč | 143,35 Kč |
| 25 | 12,91640 Kč | 322,91 Kč |
| 100 | 11,36910 Kč | 1 136,91 Kč |
| 250 | 10,63108 Kč | 2 657,77 Kč |
| 500 | 10,18568 Kč | 5 092,84 Kč |
| 1 000 | 9,81919 Kč | 9 819,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,43208 Kč | 23 580,20 Kč |
| 5 000 | 9,19889 Kč | 45 994,45 Kč |
| 7 500 | 9,08209 Kč | 68 115,68 Kč |
| 12 500 | 8,95272 Kč | 111 909,00 Kč |
| 17 500 | 8,87710 Kč | 155 349,25 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |










