MFR Recommended

BD8119FM-ME2 | |
|---|---|
DigiKey Part Number | BD8119FM-ME2TR-ND - Tape & Reel (TR) BD8119FM-ME2CT-ND - Cut Tape (CT) BD8119FM-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8119FM-ME2 |
Description | IC LED DRV CTRL PWM 150MA 28HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 150mA 28-HSOP-M |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 36V | |
Current - Output / Channel | 150mA | |
Frequency | 250kHz ~ 550kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs | |
Supplier Device Package | 28-HSOP-M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,01000 Kč | 365,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 227,59401 Kč | 341 391,02 Kč |
| Unit Price without VAT: | 365,01000 Kč |
|---|---|
| Unit Price with VAT: | 441,66210 Kč |


