
BD7LS04G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS04G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS04G-CTLCT-ND - Cut Tape (CT) 846-BD7LS04G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS04G-CTL |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,89400 Kč | 58,94 Kč |
| 25 | 5,25400 Kč | 131,35 Kč |
| 100 | 4,54890 Kč | 454,89 Kč |
| 250 | 4,21000 Kč | 1 052,50 Kč |
| 500 | 4,00540 Kč | 2 002,70 Kč |
| 1 000 | 3,83763 Kč | 3 837,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62993 Kč | 10 889,79 Kč |
| 6 000 | 3,52826 Kč | 21 169,56 Kč |
| 9 000 | 3,47737 Kč | 31 296,33 Kč |
| 15 000 | 3,42100 Kč | 51 315,00 Kč |
| 21 000 | 3,38805 Kč | 71 149,05 Kč |
| 30 000 | 3,35636 Kč | 100 690,80 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |

