BD1HC500HFN-CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7F200HFN-LBTR

DigiKey Part Number
BD7F200HFN-LBTR-ND - Tape & Reel (TR)
BD7F200HFN-LBCT-ND - Cut Tape (CT)
BD7F200HFN-LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7F200HFN-LBTR
Description
IC REG FLYBACK ADJ 2.2A 8HSON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 2.2A (Switch) 8-PowerUDFN
Datasheet
 Datasheet
EDA/CAD Models
BD7F200HFN-LBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V (Switch)
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,24000 Kč225,24 Kč
10173,41000 Kč1 734,10 Kč
100143,21580 Kč14 321,58 Kč
500139,13208 Kč69 566,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000113,67000 Kč341 010,00 Kč
Manufacturers Standard Package
Unit Price without VAT:225,24000 Kč
Unit Price with VAT:272,54040 Kč