


BD7F105EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD7F105EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD7F105EFJ-CE2CT-ND - Cut Tape (CT) 846-BD7F105EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F105EFJ-CE2 |
Description | IC REG FLYBACK ADJ 8HTSOP-J |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD7F105EFJ-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 60V | |
Current - Output | - | |
Frequency - Switching | 363kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 62,80500 Kč | 628,05 Kč |
| 100 | 49,56580 Kč | 4 956,58 Kč |
| 500 | 43,76572 Kč | 21 882,86 Kč |
| 1 000 | 42,82521 Kč | 42 825,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,82271 Kč | 99 556,78 Kč |
| 5 000 | 38,54380 Kč | 192 719,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |

