
BD7F100EFJ-LBE2 | |
|---|---|
DigiKey Part Number | BD7F100EFJ-LBE2TR-ND - Tape & Reel (TR) BD7F100EFJ-LBE2CT-ND - Cut Tape (CT) BD7F100EFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F100EFJ-LBE2 |
Description | IC REG FLYBACK ADJ 1A 8HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 1A (Switch) 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD7F100EFJ-LBE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 59,06700 Kč | 590,67 Kč |
| 100 | 46,48540 Kč | 4 648,54 Kč |
| 500 | 40,96920 Kč | 20 484,60 Kč |
| 1 000 | 39,83741 Kč | 39 837,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,21879 Kč | 93 046,97 Kč |
| 5 000 | 36,00233 Kč | 180 011,65 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |



