
BD7562SFVM-TR | |
|---|---|
DigiKey Part Number | BD7562SFVMTR-ND - Tape & Reel (TR) BD7562SFVMCT-ND - Cut Tape (CT) BD7562SFVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7562SFVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7562SFVM-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 900µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 14 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 14.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 317 | AD8546ARMZ-ND | 64,44000 Kč | Similar |
| AD8657ARMZ | Analog Devices Inc. | 1 525 | 505-AD8657ARMZ-ND | 76,33000 Kč | Similar |
| AD8657ARMZ-R7 | Analog Devices Inc. | 1 131 | AD8657ARMZ-R7CT-ND | 76,33000 Kč | Similar |
| ADA4661-2ARMZ | Analog Devices Inc. | 14 328 | 505-ADA4661-2ARMZ-ND | 89,89000 Kč | Similar |
| ADA4661-2ARMZ-R7 | Analog Devices Inc. | 10 134 | 505-ADA4661-2ARMZ-R7CT-ND | 89,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 26,69500 Kč | 266,95 Kč |
| 25 | 24,27600 Kč | 606,90 Kč |
| 100 | 21,60000 Kč | 2 160,00 Kč |
| 250 | 20,32660 Kč | 5 081,65 Kč |
| 500 | 19,55788 Kč | 9 778,94 Kč |
| 1 000 | 19,46444 Kč | 19 464,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,14442 Kč | 54 433,26 Kč |
| 6 000 | 17,76214 Kč | 106 572,84 Kč |
| 9 000 | 17,57078 Kč | 158 137,02 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |


