



BD733L5FP-CE2 | |
|---|---|
DigiKey Part Number | BD733L5FP-CE2TR-ND - Tape & Reel (TR) BD733L5FP-CE2CT-ND - Cut Tape (CT) BD733L5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD733L5FP-CE2 |
Description | IC REG LINEAR 3.3V 500MA TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD733L5FP-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.8V @ 200mA | Supplier Device Package TO-252 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 36,26400 Kč | 362,64 Kč |
| 25 | 33,08440 Kč | 827,11 Kč |
| 100 | 29,59460 Kč | 2 959,46 Kč |
| 250 | 27,93236 Kč | 6 983,09 Kč |
| 500 | 27,11514 Kč | 13 557,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,42554 Kč | 50 851,08 Kč |
| 4 000 | 24,86673 Kč | 99 466,92 Kč |
| 6 000 | 24,58670 Kč | 147 520,20 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |








