Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD733L2FP-CE2

DigiKey Part Number
BD733L2FP-CE2TR-ND - Tape & Reel (TR)
BD733L2FP-CE2CT-ND - Cut Tape (CT)
BD733L2FP-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD733L2FP-CE2
Description
IC REG LINEAR 3.3V 200MA TO252
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-252
Datasheet
 Datasheet
EDA/CAD Models
BD733L2FP-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
15 µA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,68300 Kč286,83 Kč
2526,11320 Kč652,83 Kč
10023,27420 Kč2 327,42 Kč
25021,92276 Kč5 480,69 Kč
50021,10718 Kč10 553,59 Kč
1 00020,43609 Kč20 436,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,88385 Kč39 767,70 Kč
4 00019,42935 Kč77 717,40 Kč
6 00019,20180 Kč115 210,80 Kč
10 00018,94956 Kč189 495,60 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč