Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 9-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 9-UFBGA, CSPBGA
ROHM Develops Breakthrough Nano Energy and Nano Pulse Technologies
BD70522 DC-DC Converter

BD70522GUL-E2

DigiKey Part Number
BD70522GUL-E2TR-ND - Tape & Reel (TR)
BD70522GUL-E2CT-ND - Cut Tape (CT)
BD70522GUL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD70522GUL-E2
Description
IC REG BUCK ADJ 500MA VCSP50L1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 500mA 9-UFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
BD70522GUL-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
3.35V
Part Status
Active
Current - Output
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
VCSP50L1
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,25000 Kč35,25 Kč
1025,73600 Kč257,36 Kč
2523,38320 Kč584,58 Kč
10020,79500 Kč2 079,50 Kč
25019,55996 Kč4 889,99 Kč
50018,81624 Kč9 408,12 Kč
1 00018,69862 Kč18 698,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,44743 Kč52 342,29 Kč
6 00017,07721 Kč102 463,26 Kč
9 00016,89182 Kč152 026,38 Kč
Manufacturers Standard Package
Unit Price without VAT:35,25000 Kč
Unit Price with VAT:42,65250 Kč