
BD6384EFV-E2 | |
|---|---|
DigiKey Part Number | BD6384EFV-E2TR-ND - Tape & Reel (TR) BD6384EFV-E2CT-ND - Cut Tape (CT) BD6384EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6384EFV-E2 |
Description | IC MTR DRV BIPLR 3-5.5V 40HTSSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 40-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD6384EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 16V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VSSOP (0.213", 5.40mm Width) Exposed Pad | |
Supplier Device Package | 40-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,69000 Kč | 142,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,94626 Kč | 163 892,52 Kč |
| Unit Price without VAT: | 142,69000 Kč |
|---|---|
| Unit Price with VAT: | 172,65490 Kč |



