
BD63731EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD63731EFV-E2TR-ND - Tape & Reel (TR) 846-BD63731EFV-E2CT-ND - Cut Tape (CT) 846-BD63731EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63731EFV-E2 |
Description | HIGH PERFORMANCE AND RELIABILITY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 28-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16 | |
Applications | Camera, Printer | |
Current - Output | 3A | |
Voltage - Supply | 8V ~ 28V | |
Voltage - Load | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,35000 Kč | 119,35 Kč |
| 10 | 91,25200 Kč | 912,52 Kč |
| 25 | 84,25040 Kč | 2 106,26 Kč |
| 100 | 76,55890 Kč | 7 655,89 Kč |
| 250 | 72,88940 Kč | 18 222,35 Kč |
| 500 | 70,67832 Kč | 35 339,16 Kč |
| 1 000 | 68,85855 Kč | 68 858,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 66,93748 Kč | 167 343,70 Kč |
| Unit Price without VAT: | 119,35000 Kč |
|---|---|
| Unit Price with VAT: | 144,41350 Kč |



