Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD6231F-E2

DigiKey Part Number
BD6231F-E2TR-ND - Tape & Reel (TR)
BD6231F-E2CT-ND - Cut Tape (CT)
BD6231F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6231F-E2
Description
IC MOTOR DRIVER 6V-32V 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6231F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Media Player
Manufacturer
Rohm Semiconductor
Current - Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6V ~ 32V
Part Status
Active
Voltage - Load
6V ~ 32V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
8-SOIC (0.173", 4.40mm Width)
Interface
On/Off
Supplier Device Package
8-SOP
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,43000 Kč54,43 Kč
1040,52200 Kč405,22 Kč
2537,02280 Kč925,57 Kč
10033,18940 Kč3 318,94 Kč
25031,36000 Kč7 840,00 Kč
50030,60086 Kč15 300,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,39201 Kč70 980,02 Kč
5 00027,81477 Kč139 073,85 Kč
7 50027,52559 Kč206 441,93 Kč
Manufacturers Standard Package
Unit Price without VAT:54,43000 Kč
Unit Price with VAT:65,86030 Kč