


BD6231F-E2 | |
|---|---|
DigiKey Part Number | BD6231F-E2TR-ND - Tape & Reel (TR) BD6231F-E2CT-ND - Cut Tape (CT) BD6231F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD6231F-E2 |
Description | IC MOTOR DRIVER 6V-32V 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD6231F-E2 Models |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 6V ~ 32V |
Part Status Active | Voltage - Load 6V ~ 32V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Interface On/Off | Supplier Device Package 8-SOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,79900 Kč | 407,99 Kč |
| 25 | 37,27560 Kč | 931,89 Kč |
| 100 | 33,41620 Kč | 3 341,62 Kč |
| 250 | 31,57428 Kč | 7 893,57 Kč |
| 500 | 30,80994 Kč | 15 404,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,58600 Kč | 71 465,00 Kč |
| 5 000 | 28,00482 Kč | 140 024,10 Kč |
| 7 500 | 27,71366 Kč | 207 852,45 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |







