Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
Choosing the Right Motor Driver

BD6221F-E2

DigiKey Part Number
BD6221F-E2TR-ND - Tape & Reel (TR)
BD6221F-E2CT-ND - Cut Tape (CT)
BD6221F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6221F-E2
Description
IC HALF BRIDGE DRIVER 1A 8SOP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD6221F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
1.5Ohm
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 746
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1042,12200 Kč421,22 Kč
2538,51880 Kč962,97 Kč
10034,56270 Kč3 456,27 Kč
25032,67792 Kč8 169,48 Kč
50031,54110 Kč15 770,55 Kč
1 00030,60563 Kč30 605,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,61793 Kč74 044,82 Kč
5 00029,02285 Kč145 114,25 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč